


R0.5S-1215-R | |
---|---|
DigiKey Part Number | 945-R0.5S-1215-RTR-ND - Tape & Reel (TR) 945-R0.5S-1215-RCT-ND - Cut Tape (CT) 945-R0.5S-1215-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.5S-1215-R |
Description | DC DC CONVERTER 15V 500MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5S-1215-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.06000 | $74.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $67.26254 | $33,631.27 |