ECONOLINE R0.5D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE R0.5D Series
R0.5S_D

R0.5D12-1215

DigiKey Part Number
R0.5D12-1215-ND
Manufacturer
Manufacturer Product Number
R0.5D12-1215
Description
DC DC CONVERTER +/-15V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 17mA, 17mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5D12-1215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
17mA, 17mA
Power (Watts)
500 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
33$80.66697$2,662.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.