ECONOLINE R0.25D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE R0.25D Series
R0.25S_D

R0.25S12-053.3-R

DigiKey Part Number
945-R0.25S12-053.3-RTR-ND - Tape & Reel (TR)
945-R0.25S12-053.3-RCT-ND - Cut Tape (CT)
945-R0.25S12-053.3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25S12-053.3-R
Description
DC DC CONVERTER 3.3V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S12-053.3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
76mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
60 ~ 70%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$88.69750$44,348.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$98.21000$98.21
Digi-Reel®
QuantityUnit PriceExt Price
1$105.04000$105.04
* All Digi-Reel orders will add a $55.00 reeling fee.