


R0.25S-3.305 | |
---|---|
DigiKey Part Number | 945-3282-ND |
Manufacturer | |
Manufacturer Product Number | R0.25S-3.305 |
Description | DC DC CONVERTER 5V 250MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S-3.305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.36000 | $106.36 |
5 | $102.40600 | $512.03 |
10 | $100.75100 | $1,007.51 |
25 | $98.59640 | $2,464.91 |
50 | $96.99440 | $4,849.72 |
100 | $95.41790 | $9,541.79 |
250 | $93.36832 | $23,342.08 |
500 | $91.84574 | $45,922.87 |