Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 42V Input

R-78T12-1.0/AC-R

DigiKey Part Number
945-2159-2-ND - Tape & Reel (TR)
945-R-78T12-1.0/AC-RCT-ND - Cut Tape (CT)
945-R-78T12-1.0/AC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78T12-1.0/AC-R
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78T12-1.0/AC-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$119.62000$119.62
5$115.20000$576.00
10$113.34200$1,133.42
25$110.91480$2,772.87
50$109.11240$5,455.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$106.31113$15,946.67
300$104.57887$31,373.66
450$103.57720$46,609.74
750$102.32873$76,746.55
Manufacturers Standard Package