R-78HBxx Bent Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-78HBxx Bent Lead
RECOM R-78 Series

R-78HB6.5-0.5L

DigiKey Part Number
945-1720-5-ND
Manufacturer
Manufacturer Product Number
R-78HB6.5-0.5L
Description
DC DC CONVERTER 6.5V 3.25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 9V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78HB6.5-0.5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
3.25 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Factory Stock: 546
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$139.78000$139.78
5$134.57600$672.88
10$132.38700$1,323.87
25$129.55520$3,238.88
50$127.45120$6,372.56
100$125.37750$12,537.75
250$122.68444$30,671.11
500$120.68244$60,341.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.