R-78C3.3-1.0-X9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-78C3.3-1.0-X9
R-78C3.3-1.0/X9
R-78C3.3-1.0/X9

R-78C3.3-1.0/X9

DigiKey Part Number
945-R-78C3.3-1.0/X9-ND
Manufacturer
Manufacturer Product Number
R-78C3.3-1.0/X9
Description
DC DC CONVERTER 3.3V 3.3W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
3.3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$96.81000$96.81
5$93.22000$466.10
10$91.71300$917.13
25$89.74840$2,243.71
50$88.29140$4,414.57
100$86.85670$8,685.67
250$84.99212$21,248.03
500$83.60616$41,803.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.