


R-723.3D | |
---|---|
DigiKey Part Number | 945-2129-ND |
Manufacturer | |
Manufacturer Product Number | R-723.3D |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-723.3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $235.49000 | $235.49 |
5 | $226.77200 | $1,133.86 |
10 | $223.10100 | $2,231.01 |
25 | $218.32080 | $5,458.02 |
50 | $214.76860 | $10,738.43 |
100 | $211.27070 | $21,127.07 |
250 | $206.72932 | $51,682.33 |