

R-7212P | |
|---|---|
DigiKey Part Number | 945-2644-5-ND |
Manufacturer | |
Manufacturer Product Number | R-7212P |
Description | DC DC CONVERTER 12V 24W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-7212P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.79000 | $235.79 |
| 5 | $227.06200 | $1,135.31 |
| 10 | $223.38600 | $2,233.86 |
| 25 | $218.60000 | $5,465.00 |
| 50 | $215.04320 | $10,752.16 |
| 100 | $211.54080 | $21,154.08 |
| 250 | $206.99368 | $51,748.42 |

