R-xxxPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-535.0PA

DigiKey Part Number
945-1598-5-ND
Manufacturer
Manufacturer Product Number
R-535.0PA
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 6.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R-535.0PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$236.42000$236.42
5$227.61400$1,138.07
10$223.92700$2,239.27
25$219.13240$5,478.31
50$215.56800$10,778.40
100$212.05800$21,205.80
250$207.49976$51,874.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.