
MDBT50Q-1MV2 | |
---|---|
DigiKey Part Number | 3271-MDBT50Q-1MV2-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-1MV2 |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.36GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 3.7mA ~ 11.1mA | |
Current - Transmitting | 2.7mA ~ 32.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 61-SMD Module |