
RASPBERRY PI COMPUTE MODULE | |
---|---|
DigiKey Part Number | 2648-RASPBERRYPICOMPUTEMODULE-ND |
Manufacturer | |
Manufacturer Product Number | RASPBERRY PI COMPUTE MODULE |
Description | SBC 1GHZ 1 CORE 512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB RAM Broadcom BCM2835 ARM1176JZF-S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Broadcom BCM2835 ARM1176JZF-S | |
Speed | 1GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.661" x 1.181" (67.60mm x 30.00mm) | |
Form Factor | Ultra-Compact | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512MB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | - | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 48 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |