RF ANTENNA 2G, 3G, 4G/LTE, Bluetooth, GPS, IoT, LPWAN, Wi-Fi, ZigBee PCB Trace IPX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA150-IPX

DigiKey Part Number
3658-RA150-IPX-ND
Manufacturer
Manufacturer Product Number
RA150-IPX
Description
WIDEBAND HIGH EFFICIENCY ANTENNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G/LTE, Bluetooth, GPS, IoT, LPWAN, Wi-Fi, ZigBee PCB Trace IPX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RangeAnt
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
875.5MHz, 1.5845GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.595GHz
Frequency Range
791MHz ~ 960MHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ , 2.5GHz ~ 2.69GHz
Antenna Type
PCB Trace
Number of Bands
6
VSWR
1.3, 1.4, 1.5
Return Loss
9.7dB, 10.6dB, 11.6dB, 21.2dB, 25.6dB, 26.1dB
Gain
3dBi
Features
-
Termination
IPX
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
2G, 3G, 4G/LTE, Bluetooth, GPS, IoT, LPWAN, Wi-Fi, ZigBee
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$85.42000$85.42
10$66.72600$667.26
25$62.05240$1,551.31
100$56.91740$5,691.74
250$54.47008$13,617.52
500$52.99480$26,497.40
1,000$51.78049$51,780.49
Manufacturers Standard Package