
RA150-CX1 | |
|---|---|
DigiKey Part Number | 3658-RA150-CX1-ND |
Manufacturer | |
Manufacturer Product Number | RA150-CX1 |
Description | WIDEBAND HIGH EFFICIENCY ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G/LTE, Bluetooth, GPS, IoT, LPWAN, Wi-Fi, ZigBee PCB Trace SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RangeAnt | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875.5MHz, 1.5845GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.595GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ , 2.5GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 6 | |
VSWR | 1.5, 1.6, 1.7 | |
Return Loss | 10.1dB, 11.2dB, 14.7dB, 15.6dB, 17dB, 28.9dB | |
Gain | 3dBi | |
Features | Cable - 150mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | 2G, 3G, 4G/LTE, Bluetooth, GPS, IoT, LPWAN, Wi-Fi, ZigBee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.47000 | $100.47 |
| 10 | $78.91000 | $789.10 |
| 25 | $73.52000 | $1,838.00 |
| 100 | $67.59720 | $6,759.72 |
| 250 | $64.77424 | $16,193.56 |
| 500 | $63.07272 | $31,536.36 |
| 1,000 | $61.67276 | $61,672.76 |

