


MB85RS64VYPNF-GS-BCERE1 | |
---|---|
DigiKey Part Number | 865-MB85RS64VYPNF-GS-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS64VYPNF-GS-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS64VYPNF-GS-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPNF-GS-BCERE1 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $26.38627 | $39,579.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.75000 | $33.75 |
10 | $31.44000 | $314.40 |
25 | $30.51200 | $762.80 |
50 | $29.80420 | $1,490.21 |
100 | $29.09730 | $2,909.73 |
250 | $28.16768 | $7,041.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.89000 | $18.89 |