
MB85RS64PNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS64PNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RS64PNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RS64PNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS64PNF-G-AMERE2 |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 18 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 18 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $26.74500 | $267.45 |
| 25 | $25.96040 | $649.01 |
| 50 | $25.36820 | $1,268.41 |
| 100 | $24.77470 | $2,477.47 |
| 250 | $23.99200 | $5,998.00 |
| 500 | $23.40448 | $11,702.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $22.48619 | $33,729.29 |
| 3,000 | $21.91781 | $65,753.43 |

