FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 9 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS4MTPF-G-BCERE1

DigiKey Part Number
865-MB85RS4MTPF-G-BCERE1TR-ND - Tape & Reel (TR)
865-MB85RS4MTPF-G-BCERE1CT-ND - Cut Tape (CT)
865-MB85RS4MTPF-G-BCERE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS4MTPF-G-BCERE1
Description
IC FRAM 4MBIT SPI 40MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
400µs
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$159.99000$159.99
10$148.32400$1,483.24
25$143.67880$3,591.97
50$140.18320$7,009.16
100$136.71860$13,671.86
250$132.20468$33,051.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$128.85474$64,427.37
Manufacturers Standard Package