


MB85RS256BPNF-G-JNE1 | |
---|---|
DigiKey Part Number | 865-1282-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS256BPNF-G-JNE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS256BPNF-G-JNE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
285 | $23.38004 | $6,663.31 |