FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 25 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 25 MHz 8-SOP

MB85RS128APNF-G-JNE1

DigiKey Part Number
865-1176-ND
Manufacturer
Manufacturer Product Number
MB85RS128APNF-G-JNE1
Description
IC FRAM 128KBIT SPI 25MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 25 MHz 8-SOP
EDA/CAD Models
MB85RS128APNF-G-JNE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
25 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.