Similar

TT-SMDC-4.000-18-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-4.000-18-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-4.000-18-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-4.000-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-4.000-18-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.72300 | $87.23 |
| 25 | $8.24800 | $206.20 |
| 50 | $7.90740 | $395.37 |
| 100 | $7.58100 | $758.10 |
| 250 | $7.16880 | $1,792.20 |
| 500 | $6.87252 | $3,436.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.58838 | $6,588.38 |
| 2,000 | $6.31613 | $12,632.26 |
| 3,000 | $6.16223 | $18,486.69 |
| 5,000 | $5.97377 | $29,868.85 |
| 7,000 | $5.85284 | $40,969.88 |
| 10,000 | $5.72743 | $57,274.30 |
| 12,000 | $5.66437 | $67,972.44 |



