TT-SMDC-4.000-18-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: $16.11000
Datasheet
4 MHz ±30ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-4.000-18-TR

DigiKey Part Number
2151-TT-SMDC-4.000-18-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-4.000-18-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-4.000-18-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-4.000-18-TR
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$8.72300$87.23
25$8.24800$206.20
50$7.90740$395.37
100$7.58100$758.10
250$7.16880$1,792.20
500$6.87252$3,436.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.58838$6,588.38
2,000$6.31613$12,632.26
3,000$6.16223$18,486.69
5,000$5.97377$29,868.85
7,000$5.85284$40,969.88
10,000$5.72743$57,274.30
12,000$5.66437$67,972.44
Manufacturers Standard Package