
TT-SMDC-4.000-18-EXT-TR | |
---|---|
DigiKey Part Number | 2151-TT-SMDC-4.000-18-EXT-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-4.000-18-EXT-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-4.000-18-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-4.000-18-EXT-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $14.25400 | $142.54 |
25 | $13.47600 | $336.90 |
50 | $12.91920 | $645.96 |
100 | $12.38470 | $1,238.47 |
250 | $11.71216 | $2,928.04 |
500 | $11.22822 | $5,614.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.54416 | $10,544.16 |
2,000 | $10.10902 | $20,218.04 |
3,000 | $9.86300 | $29,589.00 |
5,000 | $9.56178 | $47,808.90 |
7,000 | $9.36852 | $65,579.64 |