
TT-SMDC-12.000-18-TR | |
---|---|
DigiKey Part Number | 2151-TT-SMDC-12.000-18-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-12.000-18-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-12.000-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-12.000-18-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $13.99400 | $139.94 |
25 | $13.23360 | $330.84 |
50 | $12.68720 | $634.36 |
100 | $12.16280 | $1,216.28 |
250 | $11.50208 | $2,875.52 |
500 | $11.02660 | $5,513.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.57112 | $10,571.12 |
2,000 | $10.13487 | $20,269.74 |
3,000 | $9.88822 | $29,664.66 |
5,000 | $9.58623 | $47,931.15 |
7,000 | $9.39248 | $65,747.36 |