
RTXE-2520ED333-C-16.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2520ED333-C-16.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2520ED333-C-16.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2520ED333-C-16.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2520ED333-C-16.000-TR |
Description | XTAL OSC TCXO 16MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Absolute Pull Range (APR) ±1ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 4.8mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO-2520-33-160-AN-TR | ECS Inc. | 5 | XC2255CT-ND | $24.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $16.79700 | $167.97 |
| 25 | $15.88080 | $397.02 |
| 50 | $15.22460 | $761.23 |
| 100 | $14.59560 | $1,459.56 |
| 250 | $13.80292 | $3,450.73 |
| 500 | $13.23266 | $6,616.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.19824 | $12,198.24 |
| 2,000 | $11.69500 | $23,390.00 |
| 3,000 | $11.41054 | $34,231.62 |
| 5,000 | $11.06219 | $55,310.95 |
| 7,000 | $10.83873 | $75,871.11 |

