
RTX-2520BHZC-S-50.000-TR | |
---|---|
DigiKey Part Number | 2151-RTX-2520BHZC-S-50.000-TR-ND - Tape & Reel (TR) 2151-RTX-2520BHZC-S-50.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2520BHZC-S-50.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2520BHZC-S-50.000-TR |
Description | XTAL OSC TCXO 50MHZ CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
10 | $18.86800 | $188.68 |
25 | $17.84680 | $446.17 |
50 | $17.10780 | $855.39 |
100 | $16.40060 | $1,640.06 |
250 | $15.51040 | $3,877.60 |
500 | $14.86980 | $7,434.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.66952 | $11,669.52 |
2,000 | $11.18803 | $22,376.06 |
3,000 | $10.91588 | $32,747.64 |
5,000 | $10.58257 | $52,912.85 |
7,000 | $10.36876 | $72,581.32 |