RTX-104AF333-S-26.000-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Connor Winfield
In Stock: 411
Unit Price: $97.25000
Datasheet

Direct


Connor Winfield
In Stock: 0
Unit Price: $66.28781
Datasheet
RTX/RTV-104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTX-104AF333-S-26.000-TR

DigiKey Part Number
2151-RTX-104AF333-S-26.000-TR-ND - Tape & Reel (TR)
2151-RTX-104AF333-S-26.000-TRCT-ND - Cut Tape (CT)
2151-RTX-104AF333-S-26.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTX-104AF333-S-26.000-TR
Description
XTAL OSC TCXO 26MHZ 3.3V CLP SNW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.29000$25.29
10$21.99500$219.95
25$20.79760$519.94
50$19.93780$996.89
100$19.11290$1,911.29
250$18.07564$4,518.91
500$17.32930$8,664.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.12873$14,128.73
2,000$13.54605$27,092.10
3,000$13.21672$39,650.16
5,000$12.81343$64,067.15
Manufacturers Standard Package