
RTV-2016AF31O-S-26.000-TR | |
---|---|
DigiKey Part Number | 2151-RTV-2016AF31O-S-26.000-TR-ND - Tape & Reel (TR) 2151-RTV-2016AF31O-S-26.000-TRCT-ND - Cut Tape (CT) 2151-RTV-2016AF31O-S-26.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-2016AF31O-S-26.000-TR |
Description | XTAL OSC VCTCXO 26MHZ 1.8V CLP S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
10 | $19.96900 | $199.69 |
25 | $18.88520 | $472.13 |
50 | $18.10520 | $905.26 |
100 | $17.35640 | $1,735.64 |
250 | $16.41476 | $4,103.69 |
500 | $15.73670 | $7,868.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.08730 | $15,087.30 |
2,000 | $14.46516 | $28,930.32 |
3,000 | $14.11361 | $42,340.83 |
5,000 | $13.68299 | $68,414.95 |