
R2016-40.000-12-F-0810-X-TR-N1 | |
|---|---|
DigiKey Part Number | 2151-R2016-40.000-12-F-0810-X-TR-N1TR-ND - Tape & Reel (TR) 2151-R2016-40.000-12-F-0810-X-TR-N1CT-ND - Cut Tape (CT) 2151-R2016-40.000-12-F-0810-X-TR-N1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-40.000-12-F-0810-X-TR-N1 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±8ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.22480 | $111.24 |
| 100 | $2.13350 | $213.35 |
| 250 | $2.01724 | $504.31 |
| 500 | $1.93386 | $966.93 |
| 1,000 | $1.85387 | $1,853.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73375 | $5,201.25 |
| 6,000 | $1.66205 | $9,972.30 |
| 9,000 | $1.62149 | $14,593.41 |
| 15,000 | $1.57182 | $23,577.30 |
| 21,000 | $1.53995 | $32,338.95 |
| 30,000 | $1.50689 | $45,206.70 |
| 36,000 | $1.49027 | $53,649.72 |

