RSM200S-32,768-6-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM200S-32.768-6-TR

DigiKey Part Number
2151-RSM200S-32.768-6-TR-ND - Tape & Reel (TR)
2151-RSM200S-32.768-6-TRCT-ND - Cut Tape (CT)
2151-RSM200S-32.768-6-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSM200S-32.768-6-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
RSM200S-32.768-6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.77000$37.70
25$3.56600$89.15
50$3.41800$170.90
100$3.27630$327.63
250$3.09820$774.55
500$2.96978$1,484.89
1,000$2.84695$2,846.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.26646$6,799.38
6,000$2.17274$13,036.44
9,000$2.11975$19,077.75
15,000$2.05486$30,822.90
21,000$2.01321$42,277.41
30,000$1.97001$59,100.30
36,000$1.94829$70,138.44
Manufacturers Standard Package