RSM200S-32.768-6-TR-10PPM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 10,101
Unit Price: $6.42000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 154,429
Unit Price: $5.43000
Datasheet
RSM200S-32,768-6-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM200S-32.768-6-TR-10PPM

DigiKey Part Number
2151-RSM200S-32.768-6-TR-10PPMTR-ND - Tape & Reel (TR)
2151-RSM200S-32.768-6-TR-10PPMCT-ND - Cut Tape (CT)
2151-RSM200S-32.768-6-TR-10PPMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSM200S-32.768-6-TR-10PPM
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.61000$4.61
10$4.04200$40.42
25$3.82280$95.57
50$3.66320$183.16
100$3.51180$351.18
250$3.32112$830.28
500$3.18364$1,591.82
1,000$3.05185$3,051.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.85423$8,562.69
6,000$2.73628$16,417.68
9,000$2.66956$24,026.04
15,000$2.58788$38,818.20
21,000$2.53546$53,244.66
30,000$2.48108$74,432.40
Manufacturers Standard Package