
RSM200S-32.768-12.5-T-5PPM-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-T-5PPM-NS1CT-ND - Cut Tape (CT) 2151-RSM200S-32.768-12.5-T-5PPM-NS1DKR-ND - Digi-Reel® 2151-RSM200S-32.768-12.5-T-5PPM-NS1TR-ND |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-12.5-T-5PPM-NS1 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.57480 | $89.37 |
| 50 | $3.42500 | $171.25 |
| 100 | $3.28370 | $328.37 |
| 250 | $3.10544 | $776.36 |
| 500 | $2.97684 | $1,488.42 |
| 1,000 | $2.85376 | $2,853.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.66892 | $8,006.76 |
| 6,000 | $2.55861 | $15,351.66 |
| 9,000 | $2.49622 | $22,465.98 |
| 15,000 | $2.41983 | $36,297.45 |
| 21,000 | $2.37082 | $49,787.22 |
| 30,000 | $2.31996 | $69,598.80 |








