
RSF-2442.000-79000-1109-TR-NS2 | |
---|---|
DigiKey Part Number | 2151-RSF-2442.000-79000-1109-TR-NS2TR-ND - Tape & Reel (TR) 2151-RSF-2442.000-79000-1109-TR-NS2CT-ND - Cut Tape (CT) 2151-RSF-2442.000-79000-1109-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2442.000-79000-1109-TR-NS2 |
Description | FILTER SAW 2.442GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.3dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.38500 | $43.85 |
25 | $4.04320 | $101.08 |
50 | $3.80160 | $190.08 |
100 | $3.57510 | $357.51 |
250 | $3.29656 | $824.14 |
500 | $3.10080 | $1,550.40 |
1,000 | $2.91688 | $2,916.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.64739 | $7,942.17 |
6,000 | $2.49029 | $14,941.74 |
9,000 | $2.40268 | $21,624.12 |
15,000 | $2.29666 | $34,449.90 |
21,000 | $2.22934 | $46,816.14 |
30,000 | $2.16010 | $64,803.00 |