
RSE-32.768-6-H14-TR | |
---|---|
DigiKey Part Number | 2151-RSE-32.768-6-H14-TR-ND - Tape & Reel (TR) 2151-RSE-32.768-6-H14-TRCT-ND - Cut Tape (CT) 2151-RSE-32.768-6-H14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE-32.768-6-H14-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.70000 | $67.00 |
25 | $6.33560 | $158.39 |
50 | $6.07280 | $303.64 |
100 | $5.82160 | $582.16 |
250 | $5.50532 | $1,376.33 |
500 | $5.27770 | $2,638.85 |
1,000 | $5.05945 | $5,059.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.60472 | $7,814.16 |
6,000 | $2.49703 | $14,982.18 |
9,000 | $2.43614 | $21,925.26 |
15,000 | $2.36159 | $35,423.85 |
21,000 | $2.31375 | $48,588.75 |
30,000 | $2.26411 | $67,923.30 |
36,000 | $2.23917 | $80,610.12 |