
RSE-32.768-12.5-H14-TR | |
---|---|
DigiKey Part Number | 2151-RSE-32.768-12.5-H14-TR-ND - Tape & Reel (TR) 2151-RSE-32.768-12.5-H14-TRCT-ND - Cut Tape (CT) 2151-RSE-32.768-12.5-H14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE-32.768-12.5-H14-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.09600 | $30.96 |
25 | $2.92640 | $73.16 |
50 | $2.80660 | $140.33 |
100 | $2.68990 | $268.99 |
250 | $2.54376 | $635.94 |
500 | $2.43834 | $1,219.17 |
1,000 | $2.33751 | $2,337.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.18612 | $6,558.36 |
6,000 | $2.09572 | $12,574.32 |
9,000 | $2.04461 | $18,401.49 |
15,000 | $1.98200 | $29,730.00 |
21,000 | $1.94184 | $40,778.64 |
30,000 | $1.90016 | $57,004.80 |
36,000 | $1.87922 | $67,651.92 |