RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-48.000-18-F-3030-TR

DigiKey Part Number
2151-RH100-48.000-18-F-3030-TR-ND - Tape & Reel (TR)
2151-RH100-48.000-18-F-3030-TRCT-ND - Cut Tape (CT)
2151-RH100-48.000-18-F-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-48.000-18-F-3030-TR
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,652
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.89700$18.97
25$1.79640$44.91
50$1.72100$86.05
100$1.64960$164.96
250$1.56040$390.10
500$1.49572$747.86
1,000$1.43389$1,433.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90759$2,722.77
6,000$0.87002$5,220.12
9,000$0.84879$7,639.11
15,000$0.82277$12,341.55
21,000$0.80607$16,927.47
30,000$0.78875$23,662.50
36,000$0.78004$28,081.44
72,000$0.74779$53,840.88
75,000$0.74594$55,945.50
Manufacturers Standard Package