RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-40.000-6-F-1010-TR

DigiKey Part Number
2151-RH100-40.000-6-F-1010-TR-ND - Tape & Reel (TR)
2151-RH100-40.000-6-F-1010-TRCT-ND - Cut Tape (CT)
2151-RH100-40.000-6-F-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-40.000-6-F-1010-TR
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$2.08300$20.83
25$1.96920$49.23
50$1.88840$94.42
100$1.81020$181.02
250$1.71160$427.90
500$1.64096$820.48
1,000$1.57297$1,572.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90991$2,729.73
6,000$0.87225$5,233.50
9,000$0.85096$7,658.64
15,000$0.82487$12,373.05
21,000$0.80813$16,970.73
30,000$0.79076$23,722.80
36,000$0.78203$28,153.08
72,000$0.74971$53,979.12
75,000$0.74785$56,088.75
Manufacturers Standard Package