
RH100-38.400-10-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-RH100-38.400-10-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-38.400-10-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-38.400-10-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-38.400-10-F-1010-TR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.71600 | $17.16 |
25 | $1.62560 | $40.64 |
50 | $1.55840 | $77.92 |
100 | $1.49360 | $149.36 |
250 | $1.41264 | $353.16 |
500 | $1.35416 | $677.08 |
1,000 | $1.29816 | $1,298.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21405 | $3,642.15 |
6,000 | $1.16381 | $6,982.86 |
9,000 | $1.13541 | $10,218.69 |
15,000 | $1.10061 | $16,509.15 |
21,000 | $1.07828 | $22,643.88 |
30,000 | $1.05511 | $31,653.30 |
36,000 | $1.04347 | $37,564.92 |
72,000 | $1.00037 | $72,026.64 |
75,000 | $0.99788 | $74,841.00 |