
RH100-32.000-12-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-RH100-32.000-12-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-32.000-12-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-32.000-12-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-32.000-12-F-1010-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.08300 | $20.83 |
25 | $1.96920 | $49.23 |
50 | $1.88840 | $94.42 |
100 | $1.81020 | $181.02 |
250 | $1.71160 | $427.90 |
500 | $1.64096 | $820.48 |
1,000 | $1.57297 | $1,572.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06991 | $3,209.73 |
6,000 | $1.02564 | $6,153.84 |
9,000 | $1.00061 | $9,005.49 |
15,000 | $0.96994 | $14,549.10 |
21,000 | $0.95026 | $19,955.46 |
30,000 | $0.92983 | $27,894.90 |
36,000 | $0.91957 | $33,104.52 |
72,000 | $0.88157 | $63,473.04 |
75,000 | $0.87939 | $65,954.25 |