
RH100-27.120-8-F-2030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-27.120-8-F-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-27.120-8-F-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-27.120-8-F-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-27.120-8-F-2030-EXT-TR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.28400 | $12.84 |
25 | $1.21840 | $30.46 |
50 | $1.16720 | $58.36 |
100 | $1.11960 | $111.96 |
250 | $1.05864 | $264.66 |
500 | $1.01484 | $507.42 |
1,000 | $0.97294 | $972.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90991 | $2,729.73 |
6,000 | $0.87225 | $5,233.50 |
9,000 | $0.85096 | $7,658.64 |
15,000 | $0.82487 | $12,373.05 |
21,000 | $0.80813 | $16,970.73 |
30,000 | $0.79076 | $23,722.80 |
36,000 | $0.78203 | $28,153.08 |
72,000 | $0.74971 | $53,979.12 |
75,000 | $0.74785 | $56,088.75 |