
RH100-27.000-12-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-27.000-12-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-27.000-12-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-27.000-12-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-27.000-12-F-1010-TR |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F27011CAR | CTS-Frequency Controls | 6,616 | 110-402F27011CARCT-ND | $5.18000 | Similar |
| 7M-27.000MEEQ-T | TXC CORPORATION | 18,421 | 887-1328-1-ND | $9.13000 | Similar |
| ABM11-27.000MHZ-B1U-T | Abracon LLC | 144 | 535-14957-1-ND | $2.80000 | Similar |
| ECS-270-10-33B-CKM-TR | ECS Inc. | 1,944 | XC2502CT-ND | $4.36000 | Similar |
| FH2700018Z | Diodes Incorporated | 0 | FH2700018ZDICT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.08000 | $20.80 |
| 25 | $1.96640 | $49.16 |
| 50 | $1.88600 | $94.30 |
| 100 | $1.80790 | $180.79 |
| 250 | $1.70940 | $427.35 |
| 500 | $1.63888 | $819.44 |
| 1,000 | $1.57096 | $1,570.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90875 | $2,726.25 |
| 6,000 | $0.87114 | $5,226.84 |
| 9,000 | $0.84987 | $7,648.83 |
| 15,000 | $0.82382 | $12,357.30 |
| 21,000 | $0.80710 | $16,949.10 |
| 30,000 | $0.78975 | $23,692.50 |

