
RH100-26.000-18-F-2030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-26.000-18-F-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-18-F-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-18-F-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-18-F-2030-EXT-TR |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.51100 | $15.11 |
25 | $1.43200 | $35.80 |
50 | $1.37120 | $68.56 |
100 | $1.31460 | $131.46 |
250 | $1.24348 | $310.87 |
500 | $1.19224 | $596.12 |
1,000 | $1.14289 | $1,142.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90759 | $2,722.77 |