
RH100-26.000-12-F-1010-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-26.000-12-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-12-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-12-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-12-F-1010-EXT-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.84700 | $18.47 |
25 | $1.75040 | $43.76 |
50 | $1.67840 | $83.92 |
100 | $1.60850 | $160.85 |
250 | $1.52132 | $380.33 |
500 | $1.45844 | $729.22 |
1,000 | $1.39817 | $1,398.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06718 | $3,201.54 |
6,000 | $1.02302 | $6,138.12 |
9,000 | $0.99806 | $8,982.54 |
15,000 | $0.96746 | $14,511.90 |
21,000 | $0.94783 | $19,904.43 |
30,000 | $0.92746 | $27,823.80 |
36,000 | $0.91722 | $33,019.92 |
72,000 | $0.87932 | $63,311.04 |
75,000 | $0.87715 | $65,786.25 |