RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-10-F-2030-EXT-TR

DigiKey Part Number
2151-RH100-25.000-10-F-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-25.000-10-F-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-25.000-10-F-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-10-F-2030-EXT-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.64200$16.42
25$1.55040$38.76
50$1.48780$74.39
100$1.42630$142.63
250$1.34856$337.14
500$1.29290$646.45
1,000$1.23937$1,239.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06718$3,201.54
6,000$1.02302$6,138.12
9,000$0.99806$8,982.54
15,000$0.96746$14,511.90
21,000$0.94783$19,904.43
30,000$0.92746$27,823.80
36,000$0.91722$33,019.92
72,000$0.87932$63,311.04
75,000$0.87715$65,786.25
Manufacturers Standard Package