
RH100-24.000-8-1530-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-24.000-8-1530-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-8-1530-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-8-1530-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-8-1530-EXT-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.89700 | $18.97 |
25 | $1.79640 | $44.91 |
50 | $1.72100 | $86.05 |
100 | $1.64960 | $164.96 |
250 | $1.56040 | $390.10 |
500 | $1.49572 | $747.86 |
1,000 | $1.43389 | $1,433.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90759 | $2,722.77 |
6,000 | $0.87002 | $5,220.12 |
9,000 | $0.84879 | $7,639.11 |
15,000 | $0.82277 | $12,341.55 |
21,000 | $0.80607 | $16,927.47 |
30,000 | $0.78875 | $23,662.50 |
36,000 | $0.78004 | $28,081.44 |
72,000 | $0.74779 | $53,840.88 |
75,000 | $0.74594 | $55,945.50 |