
RH100-20.000-16-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-16-3030-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-16-3030-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-16-3030-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.79880 | $44.97 |
| 50 | $1.72320 | $86.16 |
| 100 | $1.65170 | $165.17 |
| 250 | $1.56240 | $390.60 |
| 500 | $1.49762 | $748.81 |
| 1,000 | $1.43572 | $1,435.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90875 | $2,726.25 |
| 6,000 | $0.87114 | $5,226.84 |
| 9,000 | $0.84987 | $7,648.83 |
| 15,000 | $0.82382 | $12,357.30 |
| 21,000 | $0.80710 | $16,949.10 |
| 30,000 | $0.78975 | $23,692.50 |

