
RH100-20.000-16-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-16-3030-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-16-3030-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-16-3030-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-20.000-20-3030-TR | Raltron Electronics | 2,304 | 2151-RH100-20.000-20-3030-TRCT-ND | $1.73000 | Similar |
| 7M-20.000MAAJ-T | TXC CORPORATION | 12,644 | 887-1129-1-ND | $7.32000 | Similar |
| 8Y-20.000MAAE-T | TXC CORPORATION | 2,539 | 887-2389-1-ND | $6.41000 | Similar |
| 8Z-20.000MAAE-T | TXC CORPORATION | 1 | 887-2402-1-ND | $5.84000 | Similar |
| 8Z-20.000MAAJ-T | TXC CORPORATION | 3,875 | 887-1143-1-ND | $9.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.79880 | $44.97 |
| 50 | $1.72320 | $86.16 |
| 100 | $1.65170 | $165.17 |
| 250 | $1.56240 | $390.60 |
| 500 | $1.49762 | $748.81 |
| 1,000 | $1.43572 | $1,435.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90875 | $2,726.25 |
| 6,000 | $0.87114 | $5,226.84 |
| 9,000 | $0.84987 | $7,648.83 |
| 15,000 | $0.82382 | $12,357.30 |
| 21,000 | $0.80710 | $16,949.10 |
| 30,000 | $0.78975 | $23,692.50 |

