
RH100-20.000-12-1010-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-12-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-12-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-20.000-12-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-12-1010-EXT-TR |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.29100 | $12.91 |
| 25 | $1.22000 | $30.50 |
| 50 | $1.17080 | $58.54 |
| 100 | $1.12310 | $112.31 |
| 250 | $1.06188 | $265.47 |
| 500 | $1.01798 | $508.99 |
| 1,000 | $0.97589 | $975.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91264 | $2,737.92 |
| 6,000 | $0.87488 | $5,249.28 |
| 9,000 | $0.85352 | $7,681.68 |
| 15,000 | $0.82736 | $12,410.40 |
| 21,000 | $0.81056 | $17,021.76 |
| 30,000 | $0.79314 | $23,794.20 |




