RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-10.000-8-2020-TR

DigiKey Part Number
2151-RH100-10.000-8-2020-TR-ND - Tape & Reel (TR)
2151-RH100-10.000-8-2020-TRCT-ND - Cut Tape (CT)
2151-RH100-10.000-8-2020-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-10.000-8-2020-TR
Description
CRYSTAL 10.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 8pF 250 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
250 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.51500$15.15
25$1.43240$35.81
50$1.37300$68.65
100$1.31630$131.63
250$1.24500$311.25
500$1.19348$596.74
1,000$1.14400$1,144.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06991$3,209.73
6,000$1.02564$6,153.84
9,000$1.00061$9,005.49
15,000$0.96994$14,549.10
21,000$0.95026$19,955.46
30,000$0.92983$27,894.90
36,000$0.91957$33,104.52
72,000$0.88157$63,473.04
75,000$0.87939$65,954.25
Manufacturers Standard Package