
| RDTE-2.700-8585-NS2 | |
|---|---|
| DigiKey Part Number | 2151-RDTE-2.700-8585-NS2TR-ND - Tape & Reel (TR) 2151-RDTE-2.700-8585-NS2CT-ND - Cut Tape (CT) 2151-RDTE-2.700-8585-NS2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RDTE-2.700-8585-NS2 | 
| Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Raltron Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Driver Circuitry | Transducer, Externally Driven | |
| Input Type | DC | |
| Voltage - Rated | 3.6 V | |
| Voltage Range | 2 ~ 5V | |
| Frequency | 2.7kHz | |
| Technology | Magnetic | |
| Operating Mode | - | |
| Duration | - | |
| Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
| Current - Supply | 100mA | |
| Port Location | Side | |
| Operating Temperature | -20°C ~ 70°C | |
| Approval Agency | - | |
| Ratings | - | |
| Ingress Protection | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder Pads | |
| Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
| Height - Seated (Max) | 0.177" (4.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.14000 | $13.14 | 
| 10 | $10.28000 | $102.80 | 
| 25 | $9.35280 | $233.82 | 
| 50 | $8.71500 | $435.75 | 
| 100 | $8.12670 | $812.67 | 
| 250 | $7.41900 | $1,854.75 | 
| 500 | $7.36468 | $3,682.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $6.48144 | $6,481.44 | 
| 2,000 | $6.06560 | $12,131.20 | 
| 3,000 | $6.01689 | $18,050.67 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China