
R26-32.768-6-SMD-TR | |
---|---|
DigiKey Part Number | 2151-R26-32.768-6-SMD-TR-ND - Tape & Reel (TR) 2151-R26-32.768-6-SMD-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R26-32.768-6-SMD-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia (2.10mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.36300 | $23.63 |
25 | $2.23920 | $55.98 |
50 | $2.14520 | $107.26 |
100 | $2.05640 | $205.64 |
250 | $1.94504 | $486.26 |
500 | $1.86454 | $932.27 |
1,000 | $1.78733 | $1,787.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67154 | $5,014.62 |
6,000 | $1.60241 | $9,614.46 |
9,000 | $1.56331 | $14,069.79 |
15,000 | $1.51542 | $22,731.30 |
21,000 | $1.48469 | $31,178.49 |
30,000 | $1.45281 | $43,584.30 |
36,000 | $1.43679 | $51,724.44 |